| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-442-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-442-268 |
307-034-442-268
| Heilind Number: | EDA307-034-442-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-442-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 34 positions, it offers ample room for multiple connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly even in harsh conditions, it boasts a wide temperature range of -40 to 105°C. Trust in this connector for secure and reliable board-to-board connections in your projects.

