| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-442-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-442-278 |
307-034-442-278
| Heilind Number: | EDA307-034-442-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-442-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, you can seamlessly integrate up to 34 connections for optimal performance. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees exceptional functionality in diverse environments. Elevate your electronic projects with this high-quality connector, a must-have in any professional or DIY setup.

