| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-445-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-445-107 |
307-034-445-107
| Heilind Number: | EDA307-034-445-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-445-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. Featuring a vibrant green hue, it offers a seamless blend of functionality and style. Designed for optimal performance, this connector allows for a secure and efficient connection. With a current rating of 5 A, it ensures reliable power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. Its single-row configuration with 34 positions and a pitch of .156 inches provides ample connectivity options. Crafted with precision, the contact material is Copper Alloy, ensuring excellent conductivity. Suitable for a wide range of applications, this connector is a must-have for your PCB assembly needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is highly versatile and reliable. Upgrade your systems with this essential component, and experience seamless connectivity like never before.

