| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-453-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-453-103 |
307-034-453-103
| Heilind Number: | EDA307-034-453-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-453-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector can withstand even the harshest operating conditions, ranging from -40 to 105 °C. Featuring a single row layout with 34 copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your board setup, while the right-angle mount orientation offers flexibility in installation. Rated for 5A, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this reliable and high-quality Card Edge Connector.

