| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-453-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-453-112 |
307-034-453-112
| Heilind Number: | EDA307-034-453-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-453-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector boasts a single row configuration with 34 positions for optimal signal transmission. Crafted with precision, it ensures a secure fit with a pitch of .156 inches and row spacing of .2 inches. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, even in demanding environments with an operating temperature range of -40 to 105°C. Made of high-quality Copper Alloy, the contacts provide excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Trust in this essential component for your electronic projects, meeting industry standards for quality and efficiency.

