| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-453-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-453-168 |
307-034-453-168
| Heilind Number: | EDA307-034-453-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-453-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a crucial component for smooth PCB integration. Designed for high-performance applications, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a wide range of environments. With a single row layout and 34 positions, it offers ample connectivity for your circuitry. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it's ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Trust in its quality and performance for seamless board-to-board connections.

