| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-453-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-453-178 |
307-034-453-178
| Heilind Number: | EDA307-034-453-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-453-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a sleek and reliable design for seamless integration. With a high amperage capacity of 5A, it ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single row construction with 34 positions offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver optimal performance. Designed for right-angle mounting, it fits snugly onto your PCB. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for secure and efficient board-to-board connections.

