| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-454-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-454-112 |
307-034-454-112
| Heilind Number: | EDA307-034-454-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-454-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance. Featuring a single row layout with 34 positions and a contact material of Copper Alloy, it guarantees efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is maintained. The right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB assembly with this high-quality connector, a must-have in your electronic component inventory.

