| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-455-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-455-204 |
307-034-455-204
| Heilind Number: | EDA307-034-455-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-455-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 34 positions each, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, ensures reliable and low-resistance connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation and .156-inch pitch make it easy to integrate into your PCB setup. Upgrade your inter-board connections with this essential component.

