| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-456-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-456-201 |
307-034-456-201
| Heilind Number: | EDA307-034-456-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-456-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance, even in demanding environments. With two rows of high-quality Copper Alloy contacts, each pitch and row spacing precisely engineered at .156 and .2 inches respectively, it ensures efficient signal transmission. Boasting 34 positions, it offers ample connectivity options for your circuit boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stability under varying conditions. Upgrade your board-to-board connections with this essential connector, a must-have for any electronics project.

