| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-456-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-456-212 |
307-034-456-212
| Heilind Number: | EDA307-034-456-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-456-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row formation and 34 positions, it offers ample connectivity options for your electronic devices. The contact material, made from copper alloy, ensures reliable and efficient power transmission. Operating smoothly in a temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Its straight mount orientation and precise .156-inch pitch guarantee a secure and stable connection. Upgrade your PCB assembly with this high-quality connector, perfect for demanding industrial applications.

