| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-456-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-456-268 |
307-034-456-268
| Heilind Number: | EDA307-034-456-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-456-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance. With a 5 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows with a pitch of .156 inches and 34 positions, it offers ample space for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Upgrade your setup and experience uninterrupted connectivity like never before.

