| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-457-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-457-102 |
307-034-457-102
| Heilind Number: | EDA307-034-457-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-457-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The Copper Alloy contact material offers optimal conductivity, with 34 positions available in a single row for versatile connection options. Mountable at a right angle, with a pitch of .156 inches and row spacing of .2 inches, it provides efficient board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is essential for any electronic assembly project. Elevate your design with this essential component, perfect for a wide range of applications.

