| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-457-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-457-103 |
307-034-457-103
| Heilind Number: | EDA307-034-457-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-457-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a wide range of environments, withstanding temperatures from -40 to 105 °C. The vibrant green hue not only adds a pop of color to your setup but also signifies its eco-friendly construction. With a single row design and 34 positions, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees efficient power transmission, with a 5 A amperage rating for robust performance. Featuring a right angle mount orientation and a pitch of .156 inches, it's perfect for space-saving installations. Trust in this connector for secure and efficient connectivity in your electronic projects.

