| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-457-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-457-108 |
307-034-457-108
| Heilind Number: | EDA307-034-457-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-457-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 34 positions, offering ample room for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in operation. The copper alloy contacts provide reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Featuring a right-angle mount orientation, it facilitates easy installation in your setup. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Elevate your PCB assembly with this essential component.

