| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-457-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-457-112 |
307-034-457-112
| Heilind Number: | EDA307-034-457-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-457-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features 34 positions in a single row, facilitating efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures reliability even in challenging environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The right-angle mount orientation adds versatility to installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this connector for seamless board-to-board connectivity in your projects.

