| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-458-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-458-104 |
307-034-458-104
| Heilind Number: | EDA307-034-458-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-458-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and a total of 34 positions, it ensures reliable performance in various applications. The copper alloy contact material guarantees efficient conductivity, while the 5 A amperage rating supports high-power transmission. Perfect for board-to-board PCB connections, its right-angle mount orientation offers versatility in assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its quality construction to meet your connectivity needs with precision. Elevate your projects with this essential component.

