| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-458-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-458-178 |
307-034-458-178
| Heilind Number: | EDA307-034-458-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-458-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability and performance, this green connector features 34 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures durability and stable conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it an essential choice for various PCB connector needs. Trust in this high-quality connector for efficient and secure electronic connections.

