| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-458-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-458-212 |
307-034-458-212
| Heilind Number: | EDA307-034-458-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-458-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows for efficient power distribution. With a contact material made of Copper Alloy, it ensures reliable conductivity, while its .156-inch pitch and .2-inch row spacing accommodate precise PCB layout. Offering 34 positions, this connector supports multiple connections with ease. Its right-angle mount orientation enables flexible installation, and with an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your system with this essential component for seamless board-to-board connectivity.

