| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-459-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-459-258 |
307-034-459-258
| Heilind Number: | EDA307-034-459-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-459-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, it ensures reliable and secure connections. Boasting a double-row design with 34 positions, it offers ample room for multiple connections. The right-angle mount orientation facilitates easy installation, while a pitch of .156 in and row spacing of .2 in allows for efficient PCB routing. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.

