| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-459-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-459-268 |
307-034-459-268
| Heilind Number: | EDA307-034-459-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-459-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable performance in a variety of environments. With its two rows of precision-machined Copper Alloy contacts, it guarantees secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, offering ample connectivity options. Its right-angle mount orientation allows for space-saving installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications in the industrial, automotive, and aerospace sectors. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

