| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-460-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-460-203 |
307-034-460-203
| Heilind Number: | EDA307-034-460-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-460-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 5 A, it ensures reliable power transmission in your electronic systems. Its dual-row design with 34 positions offers ample connectivity options, while the copper alloy contacts guarantee high conductivity. The .156-inch pitch and .2-inch row spacing make it easy to install on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the industrial and electronic sectors. Trust in its straight mount orientation for a secure and stable connection. Upgrade your PCB assembly with this high-quality Card Edge Connector for efficient and durable performance.

