| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-505-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-505-108 |
307-034-505-108
| Heilind Number: | EDA307-034-505-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-505-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a durable and high-performing solution for seamless board-to-board connections. Designed for optimal signal transmission, this connector features 34 positions in a single row, with a pitch of .156 inches for precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable performance even in extreme conditions. Whether for industrial or commercial applications, this green-colored connector, with a straight mount orientation, is a versatile choice for your connectivity needs. Trust in its quality and efficiency for seamless data transfer in your systems.

