| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-505-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-505-112 |
307-034-505-112
| Heilind Number: | EDA307-034-505-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-505-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. This essential component features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row design and 34 positions, it offers seamless connectivity for your electronic devices. The contact material, made from Copper Alloy, guarantees reliable performance. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environmental conditions. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Whether for industrial or consumer electronics, this connector's 5A amperage capacity and straight mount orientation provide efficient power transmission. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

