| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-505-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-505-168 |
307-034-505-168
| Heilind Number: | EDA307-034-505-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-505-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 34 positions, ideal for efficient board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various operating environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Whether you're working in industrial or commercial settings, this connector, in a striking green color, is a versatile and essential component. Trust in its 5A amperage and wide operating temperature range of -40 to 105°C for consistent and dependable connectivity. Elevate your electronic projects with this quality connector, a must-have in any engineer's toolkit.

