307-034-520-258

Heilind Number:EDA307-034-520-258
Manufacturer:EDAC
Manufacturer Number:307-034-520-258
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-034-520-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-034-520-258

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for high-performance applications, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable power transmission. The straight mount orientation and 34 positions make it versatile for various board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for both industrial and commercial use. Upgrade your PCB assembly with this essential component.