| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-520-268 |
307-034-520-268
| Heilind Number: | EDA307-034-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-520-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a pitch of .156 inches, ideal for high-density applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures durability and reliability. With a current rating of 5A and operating temperature range of -40 to 105°C, it guarantees optimal performance in diverse environments. The copper alloy contact material and two-row configuration provide efficient signal transmission. Whether for industrial or commercial use, this connector, with straight mount orientation, is a versatile solution for your connectivity needs. Explore our range of board-to-board PCB connectors for more options.

