| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-521-107 |
307-034-521-107
| Heilind Number: | EDA307-034-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-521-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. This essential component, featuring a sleek green design, ensures seamless integration for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable power transmission with a 5A amperage capacity. The single-row layout, with 34 positions, guarantees efficient signal transfer. Each contact is meticulously crafted from Copper Alloy, providing high conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures dependable functionality in various environments. Upgrade your PCB setup with this top-of-the-line connector for enhanced connectivity and performance.

