| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-524-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-524-201 |
307-034-524-201
| Heilind Number: | EDA307-034-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-524-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector stands out while providing reliable power transmission. With an amperage rating of 5 A, it ensures efficient current flow for your applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches between rows, offer 34 positions for versatile connectivity. Mountable in a straight orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial and commercial settings.

