| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-527-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-527-112 |
307-034-527-112
| Heilind Number: | EDA307-034-527-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-527-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures reliable performance. With a single row design, it offers 34 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The sleek green color adds a touch of visual appeal, while the straight mount orientation allows for convenient assembly. Upgrade your device's connectivity with this essential component.

