| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-531-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-531-102 |
307-034-531-102
| Heilind Number: | EDA307-034-531-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-531-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transfer within electronic devices. Crafted with precision and durability in mind, this green connector boasts a single row of 34 positions, meticulously designed for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and safety. Each contact is constructed from high-quality Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects. Elevate your connectivity experience with our Card Edge Connector.

