| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-541-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-541-103 |
307-034-541-103
| Heilind Number: | EDA307-034-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-541-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Green Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, ideal for efficient board-to-board PCB connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in various operating environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies assembly. Rated for 5A of current and capable of withstanding temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and durability for seamless electronic communication.

