| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-542-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-542-258 |
307-034-542-258
| Heilind Number: | EDA307-034-542-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-542-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures a secure link for your PCB boards. With a high amperage rating of 5 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide reliable signal transfer across 34 positions. Designed for straight mounting orientation, it's suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.

