| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-545-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-545-108 |
307-034-545-108
| Heilind Number: | EDA307-034-545-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-545-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, ideal for seamless integration in various electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, while the Copper Alloy contacts guarantee efficient signal transmission. With 34 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly needs. Designed for a straight mount orientation, it facilitates easy installation on circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, this green connector is a dependable solution for demanding applications. Trust in its robust construction and 5A amperage rating for secure and efficient connections. Elevate the performance of your systems with this essential component.

