| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-545-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-545-168 |
307-034-545-168
| Heilind Number: | EDA307-034-545-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-545-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, it features 34 positions in a single row, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. The copper alloy contact material ensures optimal conductivity, while the green color signifies easy identification. Operating between -40 and 105°C, it withstands extreme temperature fluctuations without compromising performance. Perfect for applications in electronics, telecommunications, and beyond, this connector is a must-have for seamless board-to-board connectivity.

