307-034-547-103

Heilind Number:EDA307-034-547-103
Manufacturer:EDAC
Manufacturer Number:307-034-547-103
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-034-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-034-547-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient data transmission. Designed for seamless integration, this connector boasts a single row configuration with 34 positions, ensuring compatibility with a wide range of devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless during installation. The connector's straight mount orientation provides versatility in circuit board design, while its 5A amperage rating accommodates high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.