| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-547-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-547-168 |
307-034-547-168
| Heilind Number: | EDA307-034-547-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-547-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector ensures reliable signal transmission with its 34 positions. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees long-lasting use even in demanding environments. Featuring copper alloy contacts and a pitch of .156 inches, it offers optimal conductivity and stability. With an amperage rating of 5A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and single row design further enhance its versatility, making it a must-have component for any electronics project. Trust in this Card Edge Connector for efficient and secure board-to-board connections.

