| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-553-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-553-103 |
307-034-553-103
| Heilind Number: | EDA307-034-553-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-553-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless inter-board communication. Designed for optimal performance, this connector features a single row layout with 34 positions, ensuring reliable data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers durability but also complies with safety standards. Each contact point is meticulously constructed from Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is assured. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this connector for superior quality and performance in your electronic projects.

