| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-554-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-554-108 |
307-034-554-108
| Heilind Number: | EDA307-034-554-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-554-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuitry connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, its durable housing made of UL 94V-0 Thermoplastic Polyester ensures reliable operation even in challenging environments. Featuring a vibrant green color, it adds a touch of visual appeal to your design. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The 34 positions and right-angle mount orientation offer versatility in your layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.

