| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-554-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-554-112 |
307-034-554-112
| Heilind Number: | EDA307-034-554-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-554-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed with precision and reliability in mind, this green connector features a single row layout with 34 positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and high performance in demanding environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches facilitate easy PCB alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector guarantees safe and stable operation. Ideal for various applications in electronics and telecommunications, it's a must-have for any PCB assembly project. Upgrade your connectivity solutions with our Card Edge Connector and experience seamless performance like never before.

