| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-555-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-555-202 |
307-034-555-202
| Heilind Number: | EDA307-034-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-555-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color, this connector is not only visually appealing but also high-performing, with a 5A amperage capacity for reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting quality, while the copper alloy contact material guarantees efficient signal transfer. With two rows and 34 positions, it offers ample connectivity options, and its .156-inch pitch and .2-inch row spacing allow for easy installation. The straight mount orientation adds versatility to its usage, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB setup with this essential connector, a must-have in the world of electronic design and assembly.

