| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-555-207 |
307-034-555-207
| Heilind Number: | EDA307-034-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-555-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows and 34 positions, it offers ample connectivity for your circuitry. The copper alloy contacts provide efficient signal transmission, while the green color adds a touch of organization to your setup. Its straight mount orientation and .156-inch pitch make installation a breeze. Suitable for a wide range of applications, this connector can withstand temperatures from -40 to 105 °C, guaranteeing consistent functionality. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

