| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-555-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-555-208 |
307-034-555-208
| Heilind Number: | EDA307-034-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-555-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector features two rows of high-performance contacts, crafted from durable copper alloy for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while its straight mount orientation facilitates easy installation. Supporting up to 34 positions and rated for 5A, it's ideal for demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Elevate your connectivity solutions with this essential component.

