| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-556-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-556-202 |
307-034-556-202
| Heilind Number: | EDA307-034-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-556-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 34 positions, it offers ample space for secure and efficient connections. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for versatile applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB layouts. Trust in the quality and durability of this connector for all your board-to-board connectivity needs.

