| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-557-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-557-178 |
307-034-557-178
| Heilind Number: | EDA307-034-557-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-557-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring reliable data transmission. Crafted with high-quality copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-term performance. The vibrant green color not only adds a visual pop but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for various PCB applications. Operating within a wide temperature range of -40 to 105°C, this connector offers dependable functionality even in harsh environments. Its right-angle mount orientation provides flexibility in installation, making it a versatile choice for your connectivity needs. Upgrade your PCB setups with this essential component, delivering efficiency and durability in every connection.

