| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-558-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-558-108 |
307-034-558-108
| Heilind Number: | EDA307-034-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-558-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your system with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 34 positions in a single row, ensuring optimal connectivity. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its right-angle mount orientation offers flexibility in placement, while the wide operating temperature range of -40 to 105 °C ensures stability in various working conditions. Trust in our Green-colored connector for efficient and secure data transmission, making it an essential component for your electronic projects. Elevate your connectivity with this cutting-edge solution.

