| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-558-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-558-112 |
307-034-558-112
| Heilind Number: | EDA307-034-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-558-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout featuring 34 copper alloy contact positions, it offers reliable power transmission at a rated 5A amperage. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the right-angle mount orientation enhances space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic setups. Upgrade to our Card Edge Connector and experience optimized performance in your PCB applications.

