| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-558-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-558-178 |
307-034-558-178
| Heilind Number: | EDA307-034-558-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-558-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color, it not only adds a pop of style but also offers a reliable 5 A amperage for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in various environments. With a single row layout and 34 positions, this connector facilitates efficient board-to-board connections. The Copper Alloy contact material guarantees secure and stable transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for space-saving installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this high-quality connector to meet your connectivity needs with ease.

