| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-558-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-558-212 |
307-034-558-212
| Heilind Number: | EDA307-034-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-558-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a cutting-edge solution designed for seamless integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures optimal performance and durability. With a pitch of .156 inches and 34 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The vibrant green color not only adds a pop of style but also allows for easy identification. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, this connector, with its right-angle mount orientation and 5 A amperage, is a must-have for all your PCB projects. Join the league of satisfied customers who have made this essential component a cornerstone of their electronic setups. Elevate your connectivity game with our Card Edge Connector.

