| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-558-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-558-278 |
307-034-558-278
| Heilind Number: | EDA307-034-558-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-558-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your circuit board connections with our Card Edge Connector. Designed for reliability, this connector features a right-angle mount orientation and 34 positions for seamless integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The UL 94V-0 Thermoplastic Polyester housing material offers durability, while the copper alloy contact material guarantees efficient power transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in the superior performance of this green connector, with an amperage rating of 5A, to meet your connectivity needs with ease. Elevate your PCB assembly with this essential component.

